Cart

APCFA016GBAN-WCTM

APACER APCFA016GBAN-WCTM

image shown is a representation only

APACER

CFast 16GB PSEUDO-SLC
Supplier: Apacer Technology
Matchcode: APCFA016GBAN-WCTM
Rutronik No.: DISCAR3772
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 04/02/2018
On request
On request

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?