Cart

APCFA015GA2AN-W3CTM1

APACER

CFast 15GB 2A-SL
Supplier: Apacer Technology
Matchcode: APCFA015GA2AN-W3CTM1
Rutronik No.: DISCAR4764
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
15G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?