Cart

APCFA008GACAD-WAT

APACER

CFast 8GB CFast 2 HS
Supplier: Apacer Technology
Matchcode: APCFA008GACAD-WAT
Rutronik No.: DISCAR4488
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2020
104.25 $
104.25 $

Prices

1 104.25 $
2 97.61 $
3 96.67 $
12 95.71 $

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?