Cart

AP64GAH156A

APACER

USB-STICK 64GB AH156
Supplier: Apacer Technology
Matchcode: AP64GAH156A
Rutronik No.: DISCAR4946
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
21.50 $
21.50 $

Prices

1 21.50 $
2 20.13 $
3 19.93 $
12 19.74 $

Parameter

Capacity
64G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?