Cart

AP-UM004GR13CS-MSCM

APACER AP-UM004GR13CS-MSCM

image shown is a representation only

APACER

USB DOM 4GB TYPE C-M
Supplier: Apacer Technology
Matchcode: AP-UM004GR13CS-MSCM
Rutronik No.: DISCAR3160
Unit Pack: 1
MOQ: 1
package: BULK
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/25/2018
On request
On request

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
INDIVIDUAL
Pins
10 PIN USB
Automotive
NO
Package
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?