Cart

AP-SDM002G2LANR-QT

APACER

DoM 2GB SATA 7P VERTICAL
Supplier: Apacer Technology
Matchcode: AP-SDM002G2LANR-QT
Rutronik No.: DISCAR3013
Unit Pack: 1
MOQ: 1
package: HOUSING
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
Vertical
Packaging
INDIVIDUAL
Warranty
3 years
Pins
SATA
Housing
Yes
Automotive
NO
Package
HOUSING
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?