Cart

AP-MSD04GCA-2GTM

APACER AP-MSD04GCA-2GTM

image shown is a representation only

APACER

MICRO-SD-CARD 4GB H1-SL 15NM
Supplier: Apacer Technology
Matchcode: AP-MSD04GCA-2GTM
Rutronik No.: DISCAR4560
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
10.74 $
10.74 $

Prices

1 10.74 $
2 10.05 $
3 9.96 $
12 9.86 $

MICRO-SD-CARD 4GB H1-SL 15NM Description

Apacer Industrial microSD H1-SL series conforming to SD3.0 specification supports speed class up to U3 through UHS-I. The microSD H1-SL 3.0 card bulit with MLC NAND Flash is capable of delivering better performance by the latest firmware architecture including a powerful built-in Error Correction, Read Retry , Wear-leveling and Bad Block Management algorithms.
Furthermore, with Apacer’s SLC-lite technology, it performs with an outstanding number of P/E cycles up to 20,000 , but lower cost than SLC. This product is well suited for portable flash storage applications while operating at minimal power consumption.

Features

  • Compliant with SD 3.0 Specification
  • S.M.A.R.T Supported
  • Support SD Mode and SPI Mode
  • Wear-leveling and Block Management
  • Support Class 10 with UHS-I
  • SLC-lite Technology
  • Low Power Consumption
  • Auto Read Refresh
  • Power Failure Management


Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS3
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?