Cart

AP-ISD512CS2A-3T

APACER AP-ISD512CS2A-3T

image shown is a representation only

APACER

SD-CARD 512MB
Supplier: Apacer Technology
Matchcode: AP-ISD512CS2A-3T
Rutronik No.: DISCAR3020
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Class
SD
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?