Cart

AP-ISD256CS2A-8T

APACER

SD-CARD 256MB
Supplier: Apacer Technology
Matchcode: AP-ISD256CS2A-8T
Rutronik No.: DISCAR5373
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
13.58 $
13.58 $

Prices

1 13.58 $
2 12.72 $
3 12.59 $
12 12.47 $

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Class
SD
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?