Cart

AP-ISD032GIA-1FTM

APACER AP-ISD032GIA-1FTM

image shown is a representation only

APACER

SD-CARD 32GB H1-M
Supplier: Apacer Technology
Matchcode: AP-ISD032GIA-1FTM
Rutronik No.: DISCAR4270
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
46.01 $
46.01 $

Prices

1 46.01 $
2 43.08 $
3 42.66 $
12 42.24 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?