Cart

AP-FM0256D2503S-T1H

APACER

DoM 256MB 44P Vertical
Supplier: Apacer Technology
Matchcode: AP-FM0256D2503S-T1H
Rutronik No.: DISCAR4616
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
YES
Formfactor
VERTICAL
Packaging
INDIVIDUAL
Pins
IDE 44
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?