AP-FM002GD1303S-T
DoM 2GB 90/44 ST
Supplier: Apacer
Matchcode: AP-FM002GD1303S-T
Rutronik No.: DISCAR7364
Unit Pack: 1
MOQ: 1
package: NO HOUSING
Packaging: INDIVIDUAL
Parameter
- Capacity
- 2G GB
- Technologies
- SLC
- Pins
- IDE 44
- Temp.min.
- 0°C °C
- Formfactor
- HORIZONTAL
- Temp.max.
- 70°C °C
- Housing
- YES
- Automotive
- NO
- Package
- NO HOUSING
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks