Cart

AP-FD25C23E0064GS-5TM

APACER

SSD 64GB 2,5 PATA AFD257-M
Supplier: Apacer Technology
Matchcode: AP-FD25C23E0064GS-5TM
Rutronik No.: DISCAR4892
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
98.37 $
98.37 $

Prices

1 98.37 $
2 92.11 $
3 91.21 $
12 90.32 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
PATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?