Cart

AP-CF128ME3NR-NRQ

APACER AP-CF128ME3NR-NRQ

image shown is a representation only

APACER

CF-CARD 128MB
Supplier: Apacer Technology
Matchcode: AP-CF128ME3NR-NRQ
Rutronik No.: DISCAR3236
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
15.36 $
15.36 $

Prices

1 15.36 $
2 14.39 $
3 14.24 $
12 14.11 $

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?