Cart

AP-CF032GJBNS-ETNRH

APACER AP-CF032GJBNS-ETNRH

image shown is a representation only

APACER

CF-CARD 32GB CF6A-SL
Supplier: Apacer Technology
Matchcode: AP-CF032GJBNS-ETNRH
Rutronik No.: DISCAR5550
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
82.92 $
82.92 $

Prices

1 82.92 $
2 77.65 $
3 76.90 $
12 76.14 $

CF-CARD 32GB CF6A-SL Description

Apacer industrial CF6A-SL card is compliant with the CFA 6.0 specifications. Apacer adopts the standard 50-pin connector and MLC chip for lower cost. Moreover, CF6A-SL with Apacer's SLC-lite technology that strikes a cost-performance balance between MLC and SLC flash types and it is an ideal alternative solution for mission-critical embedded or industrial applications with the special firmware to simulate the performance and durability of industrial grade flash SLC, which P/E cycle is enhanced up to 20,000 times, but lower cost. It is available in capacities from 4GB to 32GB. The data transfer mode is up to PIO Mode 6 , Multiword DMA Mode 4 ,Ultra DMA Mode 7 , PCMCIA UDMA Mode 7, with the sequential read/write speed reaching as fast as 115/80 MB/sec. To help data stay correct, this CF6A-SL memory card also supports 72-bit ECC function, wear-leveling function and S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology), thereby substantially enhancing product reliability.

Features:

  • Compliant with CFA 6.0 specifications 
  • Built-in ATA Secure Erase and S.M.A.R.T. Functions
  • Advanced wear-leveling and Block Management
  • Power Failure Management
  • Write protect
  • Wide Temp.


Parameter

Capacity
32G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?