Cart

AP-CF008GL9FS-ETNR

APACER AP-CF008GL9FS-ETNR

image shown is a representation only

APACER

CF-CARD 8GB CF5
Supplier: Apacer Technology
Matchcode: AP-CF008GL9FS-ETNR
Rutronik No.: DISCAR3615
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
41.45 $
41.45 $

CF-CARD 8GB CF5 Description

Apacer’s CompactFlash 5 card is compliant with CFA 4.1 specifications and adopts the standard 50-pin connector. Its data transfer mode is up to PIO-6, Multi-Word DMA-4 and Ultra DMA-5, available in capacities from 4GB to 64GB. It featuressequential read/write speed of up to 50/18MB/Sec. Above all, this series of products adopts vendor guaranteed wide-temp MLC chips for the highest reliability and longest lifespan, whilethe firmware and major components of Apacer industrial SSDs can be tailored to customer’s specifications and verification, which reduces the risk of out-of-stock and compatibility issues by offeringa stable supply. To give a performanceboost, this product series comes equipped with an industry-leading Error Correcting Code (ECC) function, S.M.A.R.T technology, and the ATA Secure Erase command, all of which enhance the product’s reliability and stability.


Highlights  
•  Compliant with CFA 4.1 specifications
•  Lock switch design for write-protection
•  Built-in ATA Secure Erase and S.M.A.R.T. Functions
•  Advanced wear-leveling and Block Management
•  Intelligent Power Failure Recovery
•  Shock resistance, Anti-vibration and Low power consumption
 

*The actual available memory on the device is less than what is listed on the package. This is due to small discrepancies in file formats and algorithms used by various operating systems. In addition, a portion of memory space is reserved for system files and data sectors for better Performance.

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?