Cart

AP-CF004GE3NR-NRQ

APACER AP-CF004GE3NR-NRQ

image shown is a representation only

APACER

CF-CARD 4GB
Supplier: Apacer Technology
Matchcode: AP-CF004GE3NR-NRQ
Rutronik No.: DISCAR3030
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
55.99 $
55.99 $

Prices

1 55.99 $
2 52.43 $
3 51.91 $
12 51.41 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?