Cart

AP-CF002GE3NR-NRQ

APACER AP-CF002GE3NR-NRQ

image shown is a representation only

APACER

CF-CARD 2GB
Supplier: Apacer Technology
Matchcode: AP-CF002GE3NR-NRQ
Rutronik No.: DISCAR3514
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
25.14 $
25.14 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
3 years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?