AN2.118HMS.00121
AN2.118HMS.00121
Description:
USB-STICK 32GB UH110-UFD4
Supplier:
Apacer
Matchcode:
UH110-UFD4
Rutronik No.:
DISCAR8109
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 32 GB
- Flash
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks