AE2.175GHC.00111

image shown is a representation only
Supplier: Apacer Technology
Matchcode: AE2.175GHC.00111
Rutronik No.: DISCAR6251
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SSD 60GB 2,5 SATA SV170-25 Description
Apacer’s SV170-25 is a well-balanced solid-state disk (SSD) drive with
standard form factor and great performance. Designed in SATA 6.0 Gbps
interface, the SSD is able to deliver exceptional read/write speed,
making it the ideal companion for heavy-loading industrial or server
operations.
SV170-25 utilizes 3D NAND for higher capacity up to
960GB and provides more power efficiency than 2D NAND. Regarding
reliability, SV170-25 is implemented with LDPC (Low Density Parity
Check) ECC engine to extend SSD endurance and increase data reliability
while reading raw data inside a flash chip. In addition, the drive comes
with various implementations including powerful hardware ECC engine,
power saving modes, wear leveling, flash block management, power failure
management, S.M.A.R.T. and TRIM.
Features
- Low-Density Parity-Check (LDPC) Code
- Global Wear Leveling technology
- Flash Bad-block Management
- Flash Translation Layer: Page Mapping
- Power Failure Management
- S.M.A.R.T.
- ATA Secure Erase
- TRIM
- Hyper Cache Technology
- Over-Provisioning
- DataRAID™
- SMART Read Refresh™
Parameter
- Capacity
- 60G Byte
- Flash
- 3D TLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Warranty
- 7 mm
- Formfactor
- 2,5INCH
- Thickness
- SATA III
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks