Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. Apacer Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

A32.255KHB.00104

APACER
APACER A32.255KHB.00104

image shown is a representation only

A32.255KHB.00104

Description: M2 480GB SV250-M242 Supplier: Apacer Matchcode: A32.255KHB.00104 Rutronik No.: DISCAR6408 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
480 GB
Flash
TLC
Temp.max.
85°C °C
Temp.min.
-40°C °C
Formfactor
2242
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
130 weeks

Apacer’s SV250-M242 is a well-balanced solid-state disk (SSD) drive with standard form factor and great performance. Designed in SATA 6.0 Gbps interface, the SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading industrial or server operations.

SV250-M242 utilizes 3D NAND for higher capacity up to 480GB and provides more power efficiency than 2D NAND. Regarding reliability, SV250-M242 is implemented with LDPC (Low Density Parity Check) ECC engine to extend SSD endurance and increase data reliability while reading raw data inside a flash chip. In addition, the drive comes with various implementations including powerful hardware ECC engine, power saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and DataDefender™.

In terms of security, Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal ensure data security and provide users with a peace of mind knowing their data is safeguarded against unauthorized use at all times. Furthermore, with End-to-End Data Protection, data integrity can be assured at multiple points in the path to enable reliable delivery of data transfers.

Features

  • Adopts advanced LDPC ECC engine with 3D NAND flash memory to improve reliability
  • Global Wear Leveling
  • Flash bad-block management
  • 4K Page Mapping
  • Built-in ATA Secure Erase and S.M.A.R.T. Functions
  • DEVSLP support
  • TRIM support
  • Hyper Cache Technology
  • Over-Provisioning
  • Supportss DataRAID™, DataDefender™ and  SMART Read Refresh™ technologies


Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

SWISSBIT
SWISSBIT SFSA480GM2AK1TB-I-XC-116-STD

SFSA480GM2AK1TB-I-XC-...

Embedded Storage
  • M.2 480GB X-75m2 2242
  • Packaging: INDIVIDUAL
Best Choice
SWISSBIT
SWISSBIT SFSA480GM1AK2TO-I-8C-216-STD

SFSA480GM1AK2TO-I-8C-...

Embedded Storage
  • M.2 480GB X-75m.2 EXT TEMP
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA480GM2AK1TB-I-XC-11E-STD

SFSA480GM2AK1TB-I-XC-...

Embedded Storage
  • M.2 480GB X-75m2 (2242)
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA480GM2AK2TO-I-8C-236-STD

SFSA480GM2AK2TO-I-8C-...

Embedded Storage
  • 480 GB M.2 2242 SATA X-75m2
  • Packaging: TRAY
SWISSBIT
SWISSBIT SN2000MB480GI-1TB8-1DB-STD

SN2000MB480GI-1TB8-1D...

Embedded Storage
  • M.2 480GB N2000 (2242)
  • Packaging: INDIVIDUAL
Best Choice
SWISSBIT
SWISSBIT SFSA480GM2AK4TB-I-EB-61E-STD

SFSA480GM2AK4TB-I-EB-...

Embedded Storage
  • M.2 480GB X-75m2 2280
  • Packaging: INDIVIDUAL
Best Choice
ATP
ATP FT480GP34APDBFI

FT480GP34APDBFI

Embedded Storage
  • M.2 480GB 2242 N600Vi
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SN3000MB480GI-2MA2-2GB-STD

SN3000MB480GI-2MA2-2G...

Embedded Storage
  • M.2 480GB N3000 2242
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA480GM2AK2TO-I-8C-536-STD

SFSA480GM2AK2TO-I-8C-...

Embedded Storage
  • M.2 480GB X-75m.2
  • Packaging: INDIVIDUAL
Apacer
APACER A52.255KHA.00104

A52.255KHA.00104

Embedded Storage
  • M2 480GB SV250-M280
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message