Cart

78.B2GF0.AF00B

APACER 78.B2GF0.AF00B

image shown is a representation only

APACER

SO-DIMM DDR4 4GB
Supplier: Apacer Technology
Matchcode: 78.B2GF0.AF00B
Rutronik No.: DISMOD1643
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2020
67.11 $
67.11 $

Prices

1 67.11 $
2 62.23 $
3 61.62 $
Article with this quantity is not orderable.

SO-DIMM DDR4 4GB Description

Introduction

SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.

  • On-DIMM thermal sensor : No
  • Package: 260-pin socket type small outline dual in-line memory module(SO-DIMM)
  • PCB: height 30.00 mm, lead pitch 0.50 mm (pin),
  • VDDQ = 1.2V (1.14V to 1.26V)
  • Average refresh period
    • 7.8us at 0°C ≦ TC ≦ 85°C
    • 3.9us at 85°C ≦ TC ≦ 95°C
  • Lead-free (RoHS compliant)
  • Halogen free
  • Conformal coating/Underfill(optional)



Parameter

Capacity
4 GB
Layout
SO-DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
Pins
260
ECC
NO
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?