Cart

78.B2GCN.4000C

APACER 78.B2GCN.4000C

image shown is a representation only

APACER

SO-DIMM DDR3 4GB
Supplier: Apacer Technology
Matchcode: 78.B2GCN.4000C
Rutronik No.: DISMOD1780
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
31.48 $
31.48 $

Prices

1 31.48 $
2 29.19 $
3 28.90 $

SO-DIMM DDR3 4GB Description



Introduction

SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.


  • On-DIMM thermal sensor : No
  • Package: 204-pin socket type small outline dual in-line memory module(SO-DIMM)
  • PCB: height 30.0mm, lead pitch 0.6 mm (pin), lead-free (RoHS compliant)
  • Power supply VDD:  1.5V(± 0.075V)
  • Eight Internal banks for concurrent operation (components)
  • Supports auto pre-charge option for each burst access
  • Supports auto-refresh/self-refresh
  • Refresh cycles: 7.8 ㎲ at 0℃≤ TC ≤ +85℃
  • Conformal coating/Underfill(optional)


Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
85°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?