Cart

78.92G85.4020C

APACER 78.92G85.4020C

image shown is a representation only

APACER

SO-DIMM DDR2 512MB
Supplier: Apacer Technology
Matchcode: 78.92G85.4020C
Rutronik No.: DISMOD1641
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
21.17 $
21.17 $

Prices

1 21.17 $
2 19.62 $
3 19.44 $

SO-DIMM DDR2 512MB Description

Introduction

SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.

  • Power Supply VDDQ = 1.8V± 0.1V
  • Interface: SSTL_18
  • On Die Termination
  • Refresh and Self Refresh
  • Average Refresh Period 7.8us
  • Compliance with RoHS
  • Supports auto-refresh/self-refresh
  • Operating Temperature Range:
    • Commercial 0°C≦TC≦85°C
  • Average refresh period
    • 7.8us at 0°C ≦ TC ≦ 85°C
    • 3.9us at 85°C ≦ TC ≦ 95°C
  • Conformal coating/Underfill(optional)



Parameter

Capacity
512 MB
Layout
SO-DIMM
Clockfrequency
0°C
Pins
200
CAS Latency
70°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?