Cart

78.91G1A.4050C

APACER 78.91G1A.4050C

image shown is a representation only

APACER

DIMM DDR2 512MB
Supplier: Apacer Technology
Matchcode: 78.91G1A.4050C
Rutronik No.: DISMOD1625
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

DIMM DDR2 512MB Description

DDR2 is the next-generation evolution of DDR memory technology. DDR2 memory features faster speeds, higher data bandwidths, lower power consumption and enhanced thermal performance. DDR2 memory chips will be available in Fine-pitch BGA (FBGA) chip packages for improved electrical and thermal characteristics. In addition, DDR2 memory chips will incorporate On-Die Termination (ODT) to minimize memory signal reflections at high speeds, thereby improving timing margins. DDR2 memory chips will come in capacities up to 4 Gigabits, allowing for higher-capacity modules.

The Module is DDR2-667 CL5 ECC Unbuffered Memory module. The Module density from 512MB to 2GB, it consists 64/128MX8 bit DDR2-667 Synchronous DRAMs in FBGA packages, Memory Module intented for mounting into 240-pin edge connector sockets.

Highlights
• JEDEC Standard
• DDR2 Speed Grade : 667Mbps
• Registered DIMM : 240-pin
• Memory Organization : x4 , x8 FBGA DRAM chip
• DDR2 DRAM interface : SSTL_18
• CAS latency : 5-5-5
• Bandwidth : 5300MB/s
• VDD voltage : 1.8+-0.1V
• VDDQ voltage : 1.8+-0.1V
• Standard OP Temp.: 0℃~+85℃
• Serial presence detect with EEPROM.
• PCB height : 1.18 inch
• RoHS Compliant
• Application : Server / Workstation

Parameter

Capacity
512 MB
Layout
DIMM
Clockfrequency
0°C
Pins
240
CAS Latency
70°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?