Cart

78.02GEK.4010C

APACER

SO-DIMM DDR3L 1GB
Supplier: Apacer Technology
Matchcode: 78.02GEK.4010C
Rutronik No.: DISMOD1840
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
17.04 $
17.04 $

Prices

1 17.04 $
2 15.80 $
3 15.64 $

Parameter

Capacity
1 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
70°C
Clockfrequency
1866 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?