Cart

75.963B7.G010C

APACER

DIMM DDR2 512MB ITEMP
Supplier: Apacer Technology
Matchcode: 75.963B7.G010C
Rutronik No.: DISMOD1466
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

Parameter

Capacity
512 MB
Layout
DIMM
Clockfrequency
-40°C
Pins
240
CAS Latency
85°C
Organisation
533 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?