Cart

75.073BF.G030C

APACER

SO-DIMM DDR2 1GB I-TEMP
Supplier: Apacer Technology
Matchcode: 75.073BF.G030C
Rutronik No.: DISMOD1851
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

Parameter

Capacity
1 GB
Layout
SO-DIMM
Clockfrequency
-40°C
Pins
200
CAS Latency
85°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?