41.06465.1500C

Supplier: Apacer Technology
Matchcode: 41.06465.1500C
Rutronik No.: DISPER1350
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 4 weeks