SREI038-S9P
ANTENOVA
SREI038-S9P
Description:
PACIFICA Terminal 433MHz SWIVEL
Supplier:
Antenova
Matchcode:
PACIFICA
Rutronik No.:
WIREAC3719
Unit Pack:
100
MOQ:
100
Packaging:
BAG
- Antenna type
- EXT Hinged
- Standard
- 433MHz
- Connector (1)
- SMA Plug
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 11 weeks