Q65115A4239
Q65115A4239
Description:
TOPLED E1608 YELLOW >520MCD
Supplier:
ams-OSRAM AG
Matchcode:
KYDELPS1.22-UGVH-4-J3S5-20-R18
Rutronik No.:
LEDATV4057
Unit Pack:
9000
MOQ:
27000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 520 mcd
- Lum.inten.max.
- 970 mcd
- Forw.volt.min.
- 2.0 V
- Forw.volt.max.
- 2.65 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Malaysia
- Supplier Lead time
- 14 weeks