Q65113A9149
Q65113A9149
Description:
EMITTER 850NM SIDEVIEW 9mW/SR
Supplier:
ams-OSRAM AG
Matchcode:
SFH4060B
Rutronik No.:
IR7720
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 860 nm
- Radiant Intens.
- 9 mW/sr
- Forward current
- 70 mA
- Rise/Fall time
- 12 ns
- Power dissip
- 136 mW
- Automotive
- NO
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,55 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks