Q65113A7820
Q65113A7820
Description:
OSIRE E3635 RGB PLCC-6
Supplier:
ams-OSRAM AG
Matchcode:
LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-
Rutronik No.:
LEDATV4054
Unit Pack:
1000
MOQ:
1000
package:
PLCC-6
Packaging:
REEL
- Emitted colour
- R/G/B
- Current I(F)
- 20 mA
- LxW
- 3,1x3,6 mm
- Height
- 2 mm
- Viewing angle
- 120 °
- Wavelength min.
- 620 nm
- Wavelength max.
- 632 nm
- Package
- PLCC-6
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 14 weeks