Q65113A7391
Q65113A7391
Description:
OSCONIQ P 3737 3W 6500K >500lm
Supplier:
ams-OSRAM AG
Matchcode:
GWPUSTA1.PM-PBQB-XX51-1-1050-R
Rutronik No.:
LEDGL2736
Unit Pack:
600
MOQ:
600
package:
3 WATT
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 1050 mA
- LxW
- 3,7x3,7 mm
- Height
- 2.15 mm
- Viewing angle
- 120 °
- Power class
- 3 W
- Lum.flux min.
- 500 lm
- Lum.flux max.
- 620 lm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.1 V
- CRI
- 70
- CCT
- 6500 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- 3 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks