Q65113A7314
Q65113A7314
Description:
DURIS E2835 WHITE 2700K >60LM
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLPS1.EM-JNKN-XX58-1-150-EC
Rutronik No.:
LEDGL2816
Unit Pack:
10000
MOQ:
100000
package:
2835
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 2,8x3,5 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 0.5 W
- Lum.flux min.
- 60 lm
- Lum.flux max.
- 80 lm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.0 V
- CRI
- 80
- CCT
- 2700 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks