Q65113A7241
Q65113A7241
Description:
DURIS E2835 4000K >72LM
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLPS1.EM-KMLM-XX55-1-PL
Rutronik No.:
LEDGL2618
Unit Pack:
10000
MOQ:
10000
package:
2835
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 2,8x3,5 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 0.4 W
- Lum.flux min.
- 72 lm
- Lum.flux max.
- 92 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.1 V
- CCT
- 4000 K
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks