Q65113A3199
Q65113A3199
Description:
OSLON SQUARE WHITE 5000K >350LM
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM3.PM-N8P1-A333-1-700-R3
Rutronik No.:
LEDGL2671
Unit Pack:
3000
MOQ:
6000
package:
SQUARE
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3x3 mm
- Height
- 2.09 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 350 lm
- Lum.flux max.
- 380 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.2 V
- CRI
- 72
- CCT
- 5000 K
- SMT/SMD
- YES
- Package
- SQUARE
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks