Q65112A7816


Description:
OSRAM OSTAR PROJECTION POWER
Supplier:
ams-OSRAM AG
Matchcode:
LEBP2MQ-GSHQ-23-0-F00
Rutronik No.:
LEDIND1536
Unit Pack:
38
MOQ:
76
package:
OTHERS
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 6000 mA
- LxW
- 27x15,5 mm
- Height
- 1,9 mm
- Viewing angle
- 120 °
- Wavelength dom.
- 456 nm
- Wavelength peak
- 450 nm
- Forward voltage
- 14 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 45 V
- Packaging
- TRAY
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.