SFH309-5/6
image shown is a representation only
NPN PHOTO-TRANSISTOR 3MM
Supplier: ams-OSRAM AG
Matchcode: SFH309-5/6
Rutronik No.: IR3359
Unit Pack: 1
MOQ: 10000
package: 3 mm
Packaging: BULK
Parameter
- Type
- TRANSISTOR
- Max.sensitivity
- 860 nm
- Sens.range min
- 380 nm
- Sens.range max.
- 1180 nm
- Photo curr.min.
- 1600 µA
- Photo curr.max.
- 5000 µA
- Package
- 3 mm
- SMD/THT
- THT
- Detection angle
- 24 °
- Dark current
- 1 nA
- Packaging
- BULK
- Automotive
- AEC-Q(101)
- Forward V/Vceo
- 35 V
- V(CEO)
- 35 V
- Power dissip
- 165 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- Sensitive Area
- 0,038 mm²
- RoHS Status
- RoHS-conform
- Supplier Part
- Q62702P3594
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks