- Home
- Semiconductors
- General Lighting
- ams-OSRAM AG General Lighting
GWJCLPS2.EM-H2H8-XX57-1-2
image shown is a representation only
DURIS E3 WHITE 3000K CRI80 30LM
Supplier:
ams-OSRAM AG
Matchcode:
GWJCLPS2.EM-H2H8-XX57-1-2
Rutronik No.:
LEDGL1282
Unit Pack: 10000
MOQ: 10000
package: 3014
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
65 mA
- LxW
-
3,0x1,4 mm
- Height
-
0.7 mm
- Viewing angle
-
120 °
- Power class
-
0.2 W
- Lum.flux min.
-
30 lm
- Forw.volt.min.
-
2.8 V
- CCT
-
3000 K
- Reverse volt.
-
5 V
- SMT/SMD
-
YES
- Package
-
3014
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65112A8955
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LM301B WHITE 3500K CRI 90
Packaging:
REEL
WHITE LED LM561B+ 2700K
package:
5630
Packaging:
REEL
WHITE LED LM561B+ 2700K S4
package:
5630
Packaging:
REEL
LM301B WHITE 4000K CRI 90
package:
3030
Packaging:
REEL
WHITE LED 5630 6500K LM561C PC
package:
5630
Packaging:
REEL
WHITE LED LM561B+ 5700K QD
package:
5630
Packaging:
REEL
WHITE LED LM561B+ 5700K QF
package:
5630
Packaging:
REEL
DURIS E3 WHITE 6500K CRI80...
package:
3014
Packaging:
REEL
SMD LED WHITE 4000K PLCC2
package:
PLCC2
Packaging:
REEL
MID POWER LED SMD PLCC2
package:
PLCC2
Packaging:
REEL
Previous
Next