LZ4-01MWCA-0000

Supplier: ams-OSRAM AG
Matchcode: LZ4-01MWCA-0000
Rutronik No.: LEDGL1985
Unit Pack: 500
MOQ: 500
package: LuxiGen
Packaging: REEL
Parameter
- Emitted colour
- RGBW
- Current I(F)
- 1000 mA
- LxW
- 7x7 mm
- Height
- 1,25 mm
- Viewing angle
- 110 °
- Power class
- 2 W
- Forw.volt.min.
- 1,8/3/2,7/ V
- Forw.volt.max.
- 2,8/4,1/3, V
- SMT/SMD
- YES
- Package
- LuxiGen
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Supplier Part
- Q65113A0603
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 17 weeks