- Home
- Semiconductors
- General Lighting
- ams-OSRAM AG General Lighting
image shown is a representation only

Q65113A0678
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLRS1.EM-LVL5-XX53-1
Rutronik No.:
LEDGL2269
Unit Pack: 10000
MOQ: 100000
package: 2835
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
100 mA
- LxW
-
3,5x2,8 mm
- Height
-
0.7 mm
- Viewing angle
-
120 °
- Power class
-
1 W
- Lum.flux min.
-
130 lm
- Lum.flux max.
-
180 lm
- Forw.volt.min.
-
8 V
- Forw.volt.max.
-
9.8 V
- CRI
-
82
- Cromacity bin
-
5 Step McA
- SMT/SMD
-
YES
- Package
-
2835
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65113A0678
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DURIS E2835 4000K >130LM
package:
2835
Packaging:
REEL
SMD LED HP WHITE 5000K PLCC2
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 6500K
package:
2835
Packaging:
REEL
LM283B+ 2835 3000K CRI90...
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 6500K
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 3000K
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 4000K
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 3000K
package:
2835
Packaging:
REEL
OSCONIQ P226 WHITE 5000K >39LM
package:
2226
Packaging:
REEL
OSCONIQ P226 WHITE 6500K >39LM
package:
2226
Packaging:
REEL
Previous
Next