BP103
image shown is a representation only
PHOTOTRANSISTOR TO18 950NM 80uA
Supplier: ams-OSRAM AG
Matchcode: BP103
Rutronik No.: IR767
Unit Pack: 1000
MOQ: 1000
package: TO 18
Packaging: BULK
Parameter
- Type
- TRANSISTOR
- Max.sensitivity
- 650 nm
- Sens.range min
- 450 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 80 µA
- Rise/Fall time
- 8000 ns
- Photo curr.max.
- 400 µA
- Package
- TO 18
- SMD/THT
- THT
- Detection angle
- 110 °
- Dark current
- 1 nA
- Packaging
- BULK
- Automotive
- NO
- Forward V/Vceo
- 35 V
- V(CEO)
- 35 V
- Reverse V/Veco
- 7 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 80 °C
- Sensitive Area
- 0,11 mm²
- RoHS Status
- RoHS-conform
- Supplier Part
- Q62702P0075
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks