Cart

VN02 010 0131 2

AMPHENOL VN02 010 0131 2

image shown is a representation only

AMPHENOL

CRIMP CONTACT STAMPED AWG 24-20
Supplier: Amphenol
Matchcode: VN0201001312
Rutronik No.: COCIRC17759
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.29 $
58.00 $

Prices

200 0.29 $
1,000 0.28 $
2,500 0.27 $
5,000 0.26 $

Parameter

No.of contacts
01
Orientation
FEMALE
Contact plating
CRIMP
Oper.temperatur
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
VN
AWG
24 TO 20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?