Cart

VN02 010 0130 2

AMPHENOL VN02 010 0130 2

image shown is a representation only

AMPHENOL

CRIMP CONTACT STAMPED AWG 28-24
Supplier: Amphenol
Matchcode: VN0201001302
Rutronik No.: COCIRC17758
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2824 $
56.48 $

Prices

200 0.2824 $
1,000 0.273 $
2,500 0.2638 $
5,000 0.2543 $

Parameter

No.of contacts
01
Orientation
FEMALE
Contact plating
CRIMP
Oper.temperatur
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
VN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?