Cart

VN01 025 0032 1C

AMPHENOL VN01 025 0032 1C

image shown is a representation only

AMPHENOL

TURNED CRIMP CONTACT AWG 14
Supplier: Amphenol
Matchcode: VN0102500321C
Rutronik No.: COCIRC17761
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.755 $
75.50 $

Prices

100 0.755 $
1,000 0.73 $
1,500 0.705 $
2,500 0.6801 $

Parameter

No.of contacts
01
Orientation
MALE
Contact plating
CRIMP
Oper.temperatur
SILVER
Oper.temperatur
-40 TO 125 °C
Current rating
VN
AWG
14
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?