Cart

USB BF TV 21 N

AMPHENOL

SQUARE FLANGE RECEPTACLE TYPE B leadfree
Supplier: Amphenol
Matchcode: USBBFTV21N
Rutronik No.: COCIRC18293
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
54.77 $
547.70 $

Parameter

No.of contacts
02
Contact plating
OTHER
Contact style
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
USB B
Family
AUDIO
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?