Cart

T3400001

AMPHENOL

06P CABLE CONNECTOR MALE C091A
Supplier: Amphenol
Matchcode: T3400001
Rutronik No.: COCIRC17793
Unit Pack: 1
MOQ: 210
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.85 $
1,228.50 $

Parameter

No.of contacts
06
Current rating
C091A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?