Cart

T 3427 600

AMPHENOL

06P CIRCULAR CONN FEMALE
Supplier: Amphenol
Matchcode: T3427600
Rutronik No.: COCIRC17368
Unit Pack: 50
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.01 $
1,502.50 $

Parameter

No.of contacts
06
Orientation
MALE
Oper.temperatur
-40 TO 85 °C
Current rating
C091A
IP Code
40
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?