Cart

SSL11-P6C00-000001

AMPHENOL SSL11-P6C00-000001

image shown is a representation only

AMPHENOL

06P IDC PLUG CONNECTOR
Supplier: Amphenol
Matchcode: SSL11P6C00000001
Rutronik No.: COREC32081
Unit Pack: 1000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.861 $
6,888.00 $

Parameter

No.of contacts
06
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?